TE Connectivity AV22 Series Illuminated Push Button Switch, Momentary, Screw, SPST, Green LED, IP67 250 V ac
- RS Stock No.:
- 509-020
- Distrelec Article No.:
- 304-64-328
- Mfr. Part No.:
- 1-2213772-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€218.06
(exc. VAT)
€268.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.06 | €27.258 |
*price indicative
- RS Stock No.:
- 509-020
- Distrelec Article No.:
- 304-64-328
- Mfr. Part No.:
- 1-2213772-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AV22 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | SPST | |
| Switch Contact Current | 5A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AV22 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration SPST | ||
Switch Contact Current 5A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Push button switch is engineered for robust performance in challenging environments, featuring a single pole, single throw configuration that meets the demands of anti-vandal applications. The flush actuator profile ensures a sleek design while maintaining tactile feedback for user engagement. With a body made of durable PBT, this switch is built to withstand exposure to dust and moisture, achieving an impressive IP67 rating. Its momentary operating function allows for instant activation, making it an excellent choice for various control applications. The product is enhanced with an illuminated round actuator style, combining functionality with visibility. Recognised for its compliance with stringent industry standards, this push button switch is a reliable solution for reliable operation in demanding settings.
Illuminated actuator enhances visibility in low-light conditions
Designed for vertical mounting, ensuring versatile installation options
Process sealed to prevent dust ingress, ensuring longevity
Dust-proof construction guarantees functionality in challenging environments
Threaded bushing style facilitates secure panel mounting
Audible detent style provides clear feedback upon activation
Low halogen content aligns with environmental regulations
Compatible with various accessories for enhanced functionality
Related links
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
