TE Connectivity Miniature Push Button Switch, Latching, Panel Mount, 5.9mm Cutout, DPDT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-7165
Mfr. Part No.:
1977739-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

5.9mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

3 A @ 125 V ac

Contact Material

Silver Plated Brass

Manufacturer Part No.

1977739-3

Case Colour

Blue

Terminal Type

Wire Lug

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy