TE Connectivity Alcoswtich Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 470-921
- Distrelec Article No.:
- 304-61-419
- Mfr. Part No.:
- 3-2317570-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€236.90
(exc. VAT)
€291.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €236.90 | €29.613 |
*price indicative
- RS Stock No.:
- 470-921
- Distrelec Article No.:
- 304-61-419
- Mfr. Part No.:
- 3-2317570-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
- COO (Country of Origin):
- CN
The TE Connectivity anti-vandal switch stands out as a robust solution for various applications requiring reliable performance in demanding environments. Featuring a single pole-single throw configuration, this switch is designed to deliver consistent operation even under challenging conditions. The illuminated flush actuator not only enhances aesthetics but also provides clear operational indicators, ensuring ease of use. Crafted from durable materials, the switch exhibits an impressive IP67 rating, making it resistant to dust and water ingress, thus ideal for outdoor or rugged installations. Its vertical orientation and threaded bushing style make it simple to install and integrate into existing systems. With a proven track record in the industry, this product epitomizes quality and reliability, making it an indispensable choice for professionals seeking a dependable switching solution.
Designed for easy installation with a threaded bushing style
Illuminated actuator enhances visibility for user confidence
Constructed from high-quality PBT for superior durability
Rated to withstand harsh environmental conditions with IP67 protection
Suitable for various applications requiring clear auditory feedback
Efficiently operates within a 250 VAC voltage range and 3 A current rating
Low halogen content signifies environmental consideration in manufacturing
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
