TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 510-136
- Distrelec Article No.:
- 304-61-619
- Mfr. Part No.:
- 4-2317570-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 7 units)*
€219.78
(exc. VAT)
€270.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €219.78 | €31.397 |
*price indicative
- RS Stock No.:
- 510-136
- Distrelec Article No.:
- 304-61-619
- Mfr. Part No.:
- 4-2317570-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV22 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV22 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch offers a robust and reliable solution for environments demanding durability and performance. Designed with a double pole, single throw configuration, this switch ensures seamless operation in various applications. The flush actuator is not only visually appealing but also enhances user experience by providing intuitive feedback during use. Its compact dimensions enable versatile installation where space is a premium. The illuminated feature further elevates its functionality, allowing for easy identification in low-light settings. Built to withstand harsh conditions, this switch boasts an IP67 rating, ensuring effective performance even in challenging environments. The combination of high-quality materials, including PBT casing, and comprehensive compliance with international standards makes it an ideal choice for industrial and commercial applications alike.
Illuminated actuator enhances visibility in low-light conditions
Flush actuator profile provides a modern and sleek appearance
Constructed with durable PBT material for enhanced longevity
IP67 rating ensures protection against dust and water ingress
Double pole, single throw design offers reliable switch operation
Designed for vertical orientation, fitting various installation needs
Auditory feedback type allows for clear and effective communication during use
Suitable for a wide range of applications in the industrial sector
Related links
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount IP67 250 V
