TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Push-Push, Bushing, SPDT, IP67 250 V ac
- RS Stock No.:
- 504-169
- Distrelec Article No.:
- 304-61-404
- Mfr. Part No.:
- 3-2213765-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€264.04
(exc. VAT)
€324.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €264.04 | €17.603 |
*price indicative
- RS Stock No.:
- 504-169
- Distrelec Article No.:
- 304-61-404
- Mfr. Part No.:
- 3-2213765-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-Push | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPDT | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 1P, 2 Way | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Push-Push | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPDT | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 1P, 2 Way | ||
Switch Contact Current 3A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch from Alco switch offers a robust solution for applications requiring high durability and reliability. With a single pole-double throw configuration, this sleek, illuminated switch utilizes a flush actuator, ensuring a streamlined aesthetic suitable for various environments. Designed to withstand harsh conditions, it is rated IP67, making it resistant to dust and water ingress. This switch efficiently operates on a voltage range of 250 VAC, making it versatile for diverse settings. Its user-friendly push-on/push-off function caters to both casual users and industry professionals, enhancing operational convenience and efficiency. The switchs vertical orientation and compact profile allow for easy installation in limited-space applications, whilst its auditory feedback assures users of accurate engagement.
Illuminated actuator for easy visibility in low light conditions
Vertical orientation maximizes space efficiency during installation
Designed to withstand environmental challenges with IP67 rating
Single pole-double throw configuration enhances operational versatility
Auditory feedback provides confirmation upon activation
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing 1 NO/1 NC 24
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing 2 NO/2 NC 24
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing Green LED, IP67 250 V
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
