TE Connectivity Alcoswitch Series Push Button Switch, Momentary, SPST 125 V ac
- RS Stock No.:
- 473-220
- Distrelec Article No.:
- 304-52-655
- Mfr. Part No.:
- 1825516-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-220
- Distrelec Article No.:
- 304-52-655
- Mfr. Part No.:
- 1825516-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | Alcoswitch | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Length | 2.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series Alcoswitch | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Length 2.5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- US
The TE Connectivity general purpose push button switch is designed for efficient operation in a variety of applications, ensuring reliability and safety during use. Featuring a single pole, single throw configuration, the switch is equipped with an extended actuator for ease of access and control. Built to withstand operating temperatures ranging from -20 to 80 °C, it is suitable for both indoor and outdoor environments. The robust construction includes a phenol resin case and thermoplastic actuator, offering durability and resistance against wear and tear. Whether you're integrating it into consumer electronics or industrial equipment, this switch guarantees smooth operation and longevity, making it an ideal solution for diverse electronic needs.
Designed to fit seamlessly into various electronic applications
Extended actuator provides easy operation for users
Built from high-quality materials ensuring long-lasting performance
Compact design optimises installation space
Non-illuminated option available for simpler applications
Environmentally compliant with multiple regulations
Offers reliable contact ratings for consistent performance
Supports efficient assembly with bulk packaging for convenience
Related links
- TE Connectivity Alcoswitch Series Push Button Switch NO SPST, 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Panel 2 NO Green Red,
- TE Connectivity Alcoswitch Series Push Button Switch Panel 1 NO Green Red,
- TE Connectivity Alcoswitch Series Push Button Switch Panel 1 NO/1 NC Green
- TE Connectivity Alcoswitch Series Push Button Switch Panel 2 NC Green Red,
- TE Connectivity Alcoswitch Series Push Button Switch Through Hole SPDT, 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Momentary 4.78 mm Cutout 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, Green
