TE Connectivity Alcoswitch Series Push Button Switch, Momentary, NO, Through Hole, SPST, 20 V dc 20 V ac
- RS Stock No.:
- 478-914
- Distrelec Article No.:
- 304-52-361
- Mfr. Part No.:
- 1-1437571-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€245.29
(exc. VAT)
€301.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.29 | €9.812 |
*price indicative
- RS Stock No.:
- 478-914
- Distrelec Article No.:
- 304-52-361
- Mfr. Part No.:
- 1-1437571-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary, NO | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Alcoswitch | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Square | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | China RoHS 2, EU ELV Directive 2000/53/EC, EU REACH | |
| Width | 3.8mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary, NO | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Alcoswitch | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Square | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 400mA | ||
Standards/Approvals China RoHS 2, EU ELV Directive 2000/53/EC, EU REACH | ||
Width 3.8mm | ||
Length 3.2mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose push button switch is engineered for versatility and reliability in various applications. Designed with a single pole and single throw configuration, it features an extended actuator and non-tactile feedback, making it a perfect choice for environments where precision is key. This product embodies a robust construction with materials designed to endure, ensuring durability even in challenging conditions. The switch operates on a momentary basis, allowing users to easily control circuits with a simple push, while its aesthetic design seamlessly integrates into a wide range of devices. Ideal for both industrial and consumer applications, this switch exemplifies a blend of functional excellence and stylish design, catering to professionals who demand both performance and form.
Compact design minimises space utilisation within electronic devices
Non tactile feedback enhances user experience by providing a smooth operation
Extended actuator profile ensures ease of access for users
High quality materials enhance product longevity and reliability
Operating temperature range supports various environmental conditions
No snap action allows for straightforward operation in diverse applications
Unique actuator colour provides a visual cue for user interaction
Wave solder capability ensures compatibility with automated assembly processes
Metal contact plating enhances conductivity and reduces wear over time
Related links
- TE Connectivity Alcoswitch Series Push Button Switch Momentary 4.78 mm Cutout 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Through Hole SPDT, 20 V dc 20 V ac
- TE Connectivity Alcoswitch TPB Series Push Button Switch Momentary DPST 20 V ac
- TE Connectivity Alcoswitch Series Push Button Switch SPST 125 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Bushing IP67, 28 V dc 28 V ac
- TE Connectivity Alcoswitch Series Push Button Switch 8.99 mm Cutout 28 V dc 28 V ac
- APEM TP Series Push Button Switch PCB 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Surface, 24 V dc 250 V ac
