TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Push-Push, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 476-131
- Distrelec Article No.:
- 304-61-417
- Mfr. Part No.:
- 3-2316542-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€225.18
(exc. VAT)
€276.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €225.18 | €28.148 |
*price indicative
- RS Stock No.:
- 476-131
- Distrelec Article No.:
- 304-61-417
- Mfr. Part No.:
- 3-2316542-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-Push | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Push-Push | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is expertly designed to offer robust performance while ensuring user safety and convenience. This innovative component integrates a single pole, single throw configuration with an illuminated flush actuator, making it ideal for various applications where reliability is paramount. Engineered with a PBT case material, it not only provides a sleek appearance but also offers enduring durability. With an IP67 rating, this switch effectively withstands exposure to dust and moisture, making it suitable for even the most demanding environments. Whether used in public spaces or industrial settings, this switch combines functionality with modern aesthetics, catering to the needs of engineers and designers alike.
Illuminated actuator enhances visibility in low light conditions
Single actuator design simplifies installation and operation
Threaded bushing style ensures secure mounting
Vertical product orientation allows for versatile installation options
Low halogen content signifies a commitment to environmental standards
Process sealed housing offers additional protection from contaminants
Auditory switch feedback provides confirmation of activation
Compliant with multiple industry standards for quality assurance
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing Green LED, IP67 250 V
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
