TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 504-187
- Distrelec Article No.:
- 304-61-415
- Mfr. Part No.:
- 3-2316542-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€225.18
(exc. VAT)
€276.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €225.18 | €28.148 |
*price indicative
- RS Stock No.:
- 504-187
- Distrelec Article No.:
- 304-61-415
- Mfr. Part No.:
- 3-2316542-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch offers a robust and reliable solution for demanding applications. Engineered for both durability and ease of use, this switch features a flush actuator design, making it ideal for environments where protection against tampering and damage is essential. Its illuminated round actuator not only enhances visibility but also facilitates operation in low-light conditions. The switch is crafted from high-quality materials, ensuring long-lasting performance while meeting stringent industry standards such as IP67 for dust and water resistance. Perfect for various applications, this switch blends functionality with a sleek design, providing users with the confidence they need in any scenario.
Designed for maximum protection against vandalism
Flush actuator profile to minimise obtrusion
Illuminated actuator enhances usability in dim environments
Constructed with PBT for improved durability
Supports vertical mounting for versatile installation
Momentary operating function for precise control
Offers auditory feedback for user assurance
Capable of handling up to 3 A current rating
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
