TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Push-Push, Bushing, SPDT, IP67 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-116
Distrelec Article No.:
304-52-883
Mfr. Part No.:
3-2213765-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Push-Push

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV19

Mount Type

Bushing

Contact Configuration

SPDT

Terminal Type

Lug Ring

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

1P, 2 Way

Standards/Approvals

EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL Report, 2016, China RoHS 2 Directive MIIT Order No 32

Switch Contact Current

3A

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch from Alco switch is engineered for durability and reliability, making it an ideal choice for various applications. Designed with a single pole, double throw configuration, this switch caters to specific operational requirements while ensuring ease of installation. The flush, illuminated actuator not only enhances visibility but also adds an aesthetic appeal to your setup. Furthermore, the robust construction, featuring a PBT case material, ensures resilience against harsh environments, making it suitable for outdoor use. Its advanced electrical characteristics enable efficient performance, boasting a contact current rating of 3 A and an operating voltage range of 250 VAC. Whether you are integrating this switch into machinery, lighting systems, or other electronic devices, its versatile design and superior functionality provide the reliable connection you need.

Robust anti-vandal design for increased security

Illuminated actuator enhances user interaction

Flush actuator profile provides a sleek aesthetic

Vertical product orientation allows for flexible mounting options

Threaded bushing style enables secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy