TE Connectivity MPA Series Push Button Switch, Momentary, Bushing, DPDT, IP67, 28 V dc 250 V ac
- RS Stock No.:
- 476-212
- Distrelec Article No.:
- 304-52-856
- Mfr. Part No.:
- 3-1437567-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-212
- Distrelec Article No.:
- 304-52-856
- Mfr. Part No.:
- 3-1437567-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MPA | |
| Mount Type | Bushing | |
| Contact Configuration | DPDT | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Switch Contact Current | 6A | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MPA | ||
Mount Type Bushing | ||
Contact Configuration DPDT | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Cap | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Switch Contact Current 6A | ||
Length 14mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pushbutton Switch is a double-pole, double-throw (DPDT) switch designed for momentary operation. It features a panel mount configuration, a plunger actuator, and solder lug terminals for secure electrical connections. This component is ideal for industrial and commercial applications, offering high durability and reliable switching performance.
Compact design suitable for multiple applications
Threaded bushing enhances installation stability
Non tactile feedback assures reliable operation
Vertical orientation optimises space efficiency
Constructed from thermoset materials for enhanced durability
Cap actuator style allows for customisation with ordered components
Momentary operating function provides precise control
Wide operating temperature range ensures performance in diverse conditions
Related links
- TE Connectivity MPA Series Push Button Switch Bushing IP67, 28 V dc 250 V ac
- TE Connectivity Alcoswitch MPE Series Push Button Switch Bushing IP65, 28 V dc 28 V ac
- Littelfuse Alcoswtich Series Illuminated Push Button Switch Bushing IP67, 32 V dc 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity AV25 Series Illuminated Switch Panel Mount DPDT IP67, 28 V dc 250
- APEM IP Series Push Button Switch Panel SPST 28 V dc 250 V ac
- APEM IM Series Push Button Switch Panel SPDT 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
