TE Connectivity Alcoswtich Series Push Button Switch, (On)-On, Bushing, DPDT, IP67, 20 V dc 250 V ac
- RS Stock No.:
- 468-292
- Distrelec Article No.:
- 304-52-807
- Mfr. Part No.:
- 2267072-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 40 units)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €228.34 | €5.709 |
*price indicative
- RS Stock No.:
- 468-292
- Distrelec Article No.:
- 304-52-807
- Mfr. Part No.:
- 2267072-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | DPDT | |
| Standards/Approvals | China RoHS 2, EU REACH, EU RoHS Directive 2011/65/EU | |
| Switch Contact Current | 400mA | |
| Length | 3.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 20V dc | ||
Switch Configuration DPDT | ||
Standards/Approvals China RoHS 2, EU REACH, EU RoHS Directive 2011/65/EU | ||
Switch Contact Current 400mA | ||
Length 3.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Push Button Switch from te connectivity is designed to seamlessly integrate into your applications, offering exceptional reliability and versatility. This component is characterized by its double pole-double throw configuration, making it ideal for a variety of switching needs. With dual actuators and an extended actuator profile, it provides a robust and user-friendly interface. Built with high-quality materials, including a thermoplastic polyester actuator and a Diallyl Phthalate (DAP) case, this switch ensures durability in demanding environments. The sophisticated design incorporates non-tactile feedback and a right-angle product orientation, optimizing both functionality and installation ease. Whether you are designing for consumer electronics or industrial applications, this switch meets diverse requirements while maintaining compliance with relevant standards.
Offers a dual actuator mechanism for enhanced user interaction
Utilizes gold-plated switch contacts for improved conductivity and reliability
Features a compact and unthreaded bushing style for ease of mounting
Designed for PCB through-hole solder termination method for secure attachment
Manufactured with low halogen material, promoting environmental friendliness
Provides a robust operating function ensuring dependable resistance against wear and tear
Related links
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
