APEM IM Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPDT, IP67, 28 V dc 250 V ac
- RS Stock No.:
- 864-4434
- Mfr. Part No.:
- IMR7Z452UL
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €20.40
View bulk pricing optionsSubtotal (1 unit)*
€20.45
(exc. VAT)
€25.15
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.45 | - |
| 10 - 49 | €18.41 | €20.40 |
| 50 - 99 | €15.35 | €255.00 |
| 100 - 249 | €14.28 | €617.00 |
| 250 + | €13.08 | €1,842.50 |
*price indicative
- RS Stock No.:
- 864-4434
- Mfr. Part No.:
- IMR7Z452UL
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Series | IM | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | NC/NO | |
| Length | 27mm | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Series IM | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration NC/NO | ||
Length 27mm | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- FR
Apem IM Series Push Button Switches
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.
Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Related links
- APEM IM Series Push Button Switch Panel SPDT 28 V dc 250 V ac
- APEM IM Series Push Button Switch Panel SPDT 28 V dc
- APEM IM Series Push Button Switch Panel SPDT 24 V dc
- APEM IM Series Push Button Switch Panel SPDT, IP67
- APEM IP Series Push Button Switch Panel SPST 28 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST 28 V dc
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 28 V dc
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 28 V dc
