TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 476-954
- Distrelec Article No.:
- 304-61-353
- Mfr. Part No.:
- 2317659-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 7 units)*
€272.11
(exc. VAT)
€334.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €272.11 | €38.873 |
*price indicative
- RS Stock No.:
- 476-954
- Distrelec Article No.:
- 304-61-353
- Mfr. Part No.:
- 2317659-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV25 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV25 | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration SPST | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed for robust applications, combining durability with refined functionality. This innovative push button switch boasts a single pole to single throw configuration, ensuring effective control in a variety of settings. Its flush actuator design is not only aesthetically pleasing but also practical, providing a streamlined appearance while reducing the risk of accidental activation. With built-in illumination, it enhances usability even in low-light environments. This switch is perfect for installations where reliability and performance are paramount, making it an ideal choice for both industrial and commercial applications.
Offers an illuminated actuator for enhanced visibility
Constructed with a durable PBT case material for long lasting use
Threaded bushing style ensures secure mounting
Designed with an auditory switch feedback type for clear indication
Features IP67 rating ensuring protection against dust and water ingress
Configured for momentary operation ideal for interactive applications
Low halogen content demonstrates environmental consideration
Process sealed for additional protection from contaminants
Related links
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Screw White LED, IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
