TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 476-229
- Distrelec Article No.:
- 304-61-341
- Mfr. Part No.:
- 2317404-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€371.36
(exc. VAT)
€456.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €371.36 | €24.757 |
*price indicative
- RS Stock No.:
- 476-229
- Distrelec Article No.:
- 304-61-341
- Mfr. Part No.:
- 2317404-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is an exemplary solution for demanding environments, blending durability with functionality. Designed specifically for single pole, single throw applications, this switch features a flush actuator profile that ensures a sleek aesthetic while maintaining robust operation. Its illuminated design enhances usability in low-light conditions, making it a reliable choice for various applications. Built with a high-quality PBT case, the switch guarantees lasting performance and resilience against harsh conditions. With an IP67 rating, it is well-suited to withstand dust and moisture ingress, ensuring dependable functionality in outdoor or rugged settings. An auditory feedback type provides clear operational indication, further enhancing user confidence during its use. Whether for industrial, commercial, or consumer applications, this anti-vandal switch stands out as a reliable component in your projects.
Illuminated flush actuator profile for enhanced visibility
Constructed from robust PBT material for increased durability
Sealed housing design safeguards against dust and moisture
Auditory feedback signals successful operation
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
