TE Connectivity 1825099 Series Push Button Switch
- RS Stock No.:
- 479-130
- Distrelec Article No.:
- 304-59-193
- Mfr. Part No.:
- 1825099-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-130
- Distrelec Article No.:
- 304-59-193
- Mfr. Part No.:
- 1825099-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1825099 | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1825099 | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity pushbutton switch stands out in the world of electronic components, providing a solution designed for reliability and performance. Engineered with precision, it meets rigorous industry standards, ensuring seamless integration into a variety of applications. With an eye on future compliance, it adheres to essential regulations, making it a trustworthy choice for manufacturers who prioritise quality. The manufacturer's commitment to excellence is evident in its production, as this product combines superior materials with advanced technology, resulting in a component that is both efficient and durable. Given its capabilities, it's not just a choice; it's a strategic investment for businesses looking to enhance their operational efficiency and product longevity.
Provides robust performance in demanding environments
Comes wave solder capable to 265°C for versatile application
Ensures compliance with EU RoHS and REACH directives
Manufactured with attention to halogen-free technology
Designed for reduced environmental impact through compliance with critical standards
Related links
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Panel 2 NO Green Red,
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch IP67, 24 V dc
- TE Connectivity Alcoswitch Series Push Button Switch Panel 2 NC Green Red,
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel SPDT, 30 V dc 125
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
