TE Connectivity Alcoswtich Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 481-919
- Distrelec Article No.:
- 304-61-345
- Mfr. Part No.:
- 2317655-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 9 units)*
€274.90
(exc. VAT)
€338.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €274.90 | €30.544 |
*price indicative
- RS Stock No.:
- 481-919
- Distrelec Article No.:
- 304-61-345
- Mfr. Part No.:
- 2317655-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is engineered for resilience and performance in challenging environments. Designed with a single pole, single throw configuration, this switch is ideal for applications requiring dependable functionality in outdoor or demanding settings. Featuring a flush actuator profile, it offers a streamlined aesthetic, while the process-sealed construction ensures protection against dust and moisture ingress, making it a reliable choice for commercial and industrial setups. Its vertical orientation and robust PBT case material enhance durability, delivering a product that withstands the rigors of daily operations. Furthermore, with an IP67 rating, it guarantees high resilience against elements, proving to be a steadfast component in user interfaces, such as control panels and kiosks. Whether used in security systems or other applications, this switch redefines reliability and user experience.
Constructed to resist harsh environmental conditions
Flush actuator design contributes to a sleek and modern appearance
Vertical orientation optimizes installation flexibility
PBT case material enhances durability and shock resistance
IP67 rating guarantees protection against dust and water ingress
Related links
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
