TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 6.5 mm Cutout, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-5214
Mfr. Part No.:
1977737-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Illuminated

No

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Mount Type

Panel Mount

Panel Cutout Size

6.5 mm

Contact Configuration

SPDT

Terminal Type

Wire Lug

COO (Country of Origin):
CN

TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series


MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.

Black, Green or Red Cap Supplied separately - see essential accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy