TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel, DPST, Green LED, IP67 250 V ac
- RS Stock No.:
- 482-410
- Distrelec Article No.:
- 304-61-683
- Mfr. Part No.:
- 5-2213764-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€264.04
(exc. VAT)
€324.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €264.04 | €17.603 |
*price indicative
- RS Stock No.:
- 482-410
- Distrelec Article No.:
- 304-61-683
- Mfr. Part No.:
- 5-2213764-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Green | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Green | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is a sophisticated and robust component designed to enhance the reliability of varying applications. Featuring a double pole, single throw configuration, this flush actuator switch is perfect for environments that demand durability and functionality. With its illuminated design, this product not only ensures ease of use in low-light conditions but also adds a sleek aesthetic to any installation. The body is constructed from high-quality PBT material, ensuring resistance against harsh environmental factors. This switch represents a blend of exceptional engineering and modern design, positioning it as a trusted choice for professionals seeking reliable performance in demanding settings.
Designed for ease of use in low-light scenarios
Constructed to endure the rigours of industrial applications
Offers a smooth flush actuator profile for enhanced usability
Features a robust bushing style for secure installation
Ensures reliable auditory feedback for improved user experience
Delivers high performance with efficient electrical characteristics
Related links
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel White LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
