TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Green, Red LED, IP67 250
- RS Stock No.:
- 467-789
- Distrelec Article No.:
- 304-60-939
- Mfr. Part No.:
- 1-2316531-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€260.08
(exc. VAT)
€319.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €260.08 | €26.008 |
*price indicative
- RS Stock No.:
- 467-789
- Distrelec Article No.:
- 304-60-939
- Mfr. Part No.:
- 1-2316531-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| LED Colour | Green, Red | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
LED Colour Green, Red | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
The TE Connectivity anti-vandal switch is engineered to provide robust performance in demanding applications. Perfectly designed for environments where reliability and durability matter, it features a double pole, single throw configuration. The flush actuator allows for seamless integration into control panels while ensuring user safety with its illuminated feature. Constructed from high-quality materials, this switch meets rigorous standards, offering peace of mind in both functionality and compliance. With its contemporary design, it effortlessly fits various applications without compromising aesthetics, making it a top choice for professionals seeking premium quality in switch technology.
Illuminated design enhances visibility in low-light conditions
Flush actuator profile provides a sleek appearance
Durable construction suitable for high-impact environments
Vertical product orientation ensures versatile installation
IP67 rating guarantees protection against dust and water
Designed for momentary operating function, enhancing user interaction
Threaded bushing style allows for secure fastening in installations
Auditory feedback type ensures reliable operation confirmation
The actuator force is precisely calibrated for optimum usability
Compliance with EU directives supports environmentally responsible usage
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
