TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, SPST, Green LED, IP67 250 V ac
- RS Stock No.:
- 501-700
- Distrelec Article No.:
- 304-60-925
- Mfr. Part No.:
- 1-2213767-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€319.64
(exc. VAT)
€393.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €319.64 | €21.309 |
*price indicative
- RS Stock No.:
- 501-700
- Distrelec Article No.:
- 304-60-925
- Mfr. Part No.:
- 1-2213767-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Switch Contact Current 400mA | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is engineered for reliability and resilience, making it an ideal choice for various applications. With a sleek flush actuator and illuminated design, this switch provides an intuitive user experience by visually indicating its status. Built from durable materials, it withstands challenging environments while maintaining high performance. Whether used in public kiosks, gaming machines, or industrial control panels, this switch exemplifies functionality combined with modern aesthetics. The gold-plated contacts ensure minimal resistance and optimal conductivity, elevating the reliability of electrical connections. Furthermore, the IP67 rating offers robust protection against dust and moisture, ensuring longevity and safety in diverse settings.
Designed for a momentary operating function, adding dynamic responsiveness
Constructed with a PBT case material for superior durability
Equipped with a process-sealed design to enhance environmental resilience
Illuminated actuator style provides visible status indication in low-light conditions
Threaded bushing style facilitates easy installation and secure mounting
Offers auditory feedback for user reassurance during operation
Compliant with EU standards for safety and environmental concerns
Low halogen content supports eco-friendly usage
Compatible with a range of push button switch options from the same series
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
