Wurth Elektronik WS-PBTU Series Push Button Switch, Momentary, Through Hole, SPDT 500 V

Image representative of range

Subtotal (1 unit)*

€4.58

(exc. VAT)

€5.63

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
1 +€4.58

*price indicative

RS Stock No.:
485-850
Mfr. Part No.:
465031772505
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Actuator Colour

White

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

WS-PBTU

Mount Type

Through Hole

Contact Configuration

SPDT

Terminal Type

Plug-In

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Actuator Style

Button

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

REACH, RoHS, UL

Length

9.8mm

Width

9.8 mm

Height

19.6mm

COO (Country of Origin):
KR

Related links