TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton, On-Off, Panel Mount, DPDT, IP67 250 V
- RS Stock No.:
- 686-578
- Mfr. Part No.:
- 6-2213772-3
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 15 units)*
€258.74
(exc. VAT)
€318.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €258.74 | €17.249 |
*price indicative
- RS Stock No.:
- 686-578
- Mfr. Part No.:
- 6-2213772-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | ALCOSWITCH AV22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Switch Configuration | DPDT | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series ALCOSWITCH AV22 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Switch Configuration DPDT | ||
Switch Contact Current 125mA | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch features a double pole - double throw (DPDT) configuration with a single flush actuator. This illuminated switch designed for high visibility and secure operation, offering reliable performance in harsh environments. Its robust construction ensures durability and tamper resistance, making it Ideal for applications where security and long-lasting performance are essential.
RoHS compliant
Sealed
IP67 protection rated
Related links
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Red LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
