TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 507-063
- Distrelec Article No.:
- 304-61-263
- Mfr. Part No.:
- 2-2317656-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 9 units)*
€259.20
(exc. VAT)
€318.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €259.20 | €28.80 |
*price indicative
- RS Stock No.:
- 507-063
- Distrelec Article No.:
- 304-61-263
- Mfr. Part No.:
- 2-2317656-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is designed for optimal performance in demanding environments, ensuring reliable operation and enhanced durability. With a double pole, single throw configuration, it offers a momentary operating function that guarantees precision in every application. The flush actuator, combined with illumination features, not only enhances the switch's visibility but also offers an elegant design suited for modern settings. Crafted from robust materials, including a PBT case, it withstands the rigors of frequent use while maintaining aesthetic appeal. This switch is particularly suited for applications requiring quick and effective actuation, making it a vital component for sophisticated electronic systems.
Illuminated actuator enhances visibility in low-light conditions
Threaded bushing style allows for easy and secure mounting
Vertical product orientation supports versatility in installation
Low halogen content aligns with sustainable manufacturing practices
Copper contact base material ensures efficient electrical connectivity
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
