EAO 82 Series Push Button Switch, IP65, IP67, 220 V dc 220 V ac
- RS Stock No.:
- 562-507
- Distrelec Article No.:
- 300-80-123
- Mfr. Part No.:
- 82-6153.2000
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
- RS Stock No.:
- 562-507
- Distrelec Article No.:
- 300-80-123
- Mfr. Part No.:
- 82-6153.2000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Series | 82 | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 220V dc | |
| Contact AC Voltage | 220V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Series 82 | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 220V dc | ||
Contact AC Voltage 220V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, RoHS | ||
- COO (Country of Origin):
- CH
Related links
- EAO 82 Series Illuminated Push Button Switch IP67, 220 V dc 220 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
