EAO 82 Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, IP65, IP67, 240 V 250 V ac
- RS Stock No.:
- 811-4034
- Distrelec Article No.:
- 301-27-204
- Mfr. Part No.:
- 82-6551.1000
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€23.41
(exc. VAT)
€28.79
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.41 | - |
| 10 - 24 | €20.97 | 10% |
| 25 - 49 | €18.31 | 21% |
| 50 - 149 | €16.46 | 29% |
| 150 + | €15.90 | 32% |
*price indicative
- RS Stock No.:
- 811-4034
- Distrelec Article No.:
- 301-27-204
- Mfr. Part No.:
- 82-6551.1000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22.3 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Flat | |
| Switch Configuration | NC, NO | |
| Maximum Operating Temperature | 70°C | |
| Length | 34.5mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Switch Contact Current | 3A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22.3 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Flat | ||
Switch Configuration NC, NO | ||
Maximum Operating Temperature 70°C | ||
Length 34.5mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Switch Contact Current 3A | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
EAO Push Button Switch, 18g Weight, Silver Alloy Contacts - 82 Series - 82-6551.1000
Take charge of your industrial equipment operation with this push button switch from EAO. With a simple press on this unit, you can get your machine running in an instant. It's a momentary device, which means it only performs an action when held down. This makes it the right choice to control temporary or manual processes. The flat button profile ensures that it's not in the way to prevent accidental actuation. The switch weighs just 18g, so it places minimal strain on your setup.
Features & Benefits
• IP67 rating means it's fully dustproof and withstands submersion in 1m of water for up to 30 minutes
• Snap-action switching mechanism for an instant response to actuation
• Solder terminals offer a secure, vibration-proof link to your machine
• Switching voltage of 250V AC for use in low-power systems
• Metal housing is resistant to wear
Applications
• Transportation industry
• Medical equipment
• Process and packaging plants
What's the operating temperature range of this unit?
This component has a broad operating temperature range between -30°C and +70°C, so it's a reliable choice for challenging conditions.
Related links
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 250 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V 36 V ac
