EAO 82 Series Illuminated Push Button Switch, IP65, IP67, 220 V dc 220 V ac

Image representative of range

Subtotal (1 unit)*

€17.83

(exc. VAT)

€21.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.83

*price indicative

RS Stock No.:
562-534
Distrelec Article No.:
110-72-615
Mfr. Part No.:
82-6151.2154
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Illuminated

Yes

Series

82

Terminal Type

Plug-In

IP Rating

IP65, IP67

Contact AC Voltage

220V ac

Contact DC Voltage

220V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, IEC 60947-5-1

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy