Schurter PSE Series Push Button Switch, IP67

Image representative of range

Subtotal (1 unit)*

€54.12

(exc. VAT)

€66.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.12

*price indicative

RS Stock No.:
577-283
Mfr. Part No.:
1241.3257
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Series

PSE

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Contact Current

100 mA

Width

15 mm

Standards/Approvals

RoHS

Related links