Schurter MCS-16 Series Push Button Switch, IP67
- RS Stock No.:
- 577-310
- Distrelec Article No.:
- 301-62-293
- Mfr. Part No.:
- 3-109-100
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 577-310
- Distrelec Article No.:
- 301-62-293
- Mfr. Part No.:
- 3-109-100
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Actuator Colour | Grey | |
| Series | MCS-16 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 18.6 mm | |
| Switch Contact Current | 125 mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Actuator Colour Grey | ||
Series MCS-16 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Width 18.6 mm | ||
Switch Contact Current 125 mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Related links
- Schurter MCS-16 Series Push Button Switch, IP67
- Schurter MCS 30 Series Illuminated Push Button Switch Panel DPDT IP67 IP40,
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- Schurter MCS 19 Series Push Button Switch 19mm Cutout IP65, IP67
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED IP65,
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP65, 48 V dc 48 V ac
- Schurter PSE Series Push Button Switch, IP67
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
