Schurter PSE Series Push Button Switch, IP67
- RS Stock No.:
- 577-284
- Distrelec Article No.:
- 135-07-442
- Mfr. Part No.:
- 1241.3010
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€58.32
(exc. VAT)
€71.73
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.32 |
*price indicative
- RS Stock No.:
- 577-284
- Distrelec Article No.:
- 135-07-442
- Mfr. Part No.:
- 1241.3010
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Series | PSE | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100 mA | |
| Standards/Approvals | RoHS | |
| Width | 33.6 mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Series PSE | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100 mA | ||
Standards/Approvals RoHS | ||
Width 33.6 mm | ||
Related links
- Schurter PSE Series Push Button Switch, IP67
- Schurter MCS-16 Series Push Button Switch, IP67
- Eaton M22 Series Push Button Switch, IP67
- RS PRO BA Series Push Button Switch IP66
- APEM IP Series Push Button Switch Panel IP67
- APEM IP Series Push Button Switch Panel IP67
- APEM IM Series Push Button Switch Panel SPDT, IP67
- Eaton Black Maintained Push Button Switch IP69K
