Schurter MCS 30 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, DPDT, Blue LED, IP40, IP65, IP67,
- RS Stock No.:
- 795-7994
- Manufacturer:
- Schurter
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 795-7994
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | MCS 30 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Terminal Type | Wire | |
| IP Rating | IP40, IP65, IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CSA, UL | |
| Switch Contact Current | 125mA | |
| Legend | Optional Marking, Without Lettering | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series MCS 30 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Terminal Type Wire | ||
IP Rating IP40, IP65, IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Contact DC Voltage 48V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CSA, UL | ||
Switch Contact Current 125mA | ||
Legend Optional Marking, Without Lettering | ||
The Schurter 1241.6404 is Metal Line Switch. Momentary switch available in version ring illumination and lettering assembly by mounting with nut and it comes with Flexible wire connection.
Flat front design metal made
Switching voltage 48 VDC, switching current 125 mA
With multicolour ring illumination
Related links
- Schurter MCS 30 Series Illuminated Push Button Switch Panel DPDT IP40 IP67,
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST RGB LED IP65
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP40 48 V
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED
- Schurter MSM LA CS 19 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP40, 125 V dc
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM 30 Series Illuminated Push Button Switch Panel SPST IP40, 30 V dc
