Schurter MSMII-16 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Red LED, IP67, 30 V 250
- RS Stock No.:
- 725-795
- Mfr. Part No.:
- 3-145-370
- Manufacturer:
- Schurter
Subtotal (1 bag of 2 units)*
€175.93
(exc. VAT)
€216.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €175.93 | €87.965 |
*price indicative
- RS Stock No.:
- 725-795
- Mfr. Part No.:
- 3-145-370
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-16 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10 A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-16 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10 A | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The Schurter Push Button encapsulates Advanced switching technology and elegant design, Ideal for industrial applications requiring both durability and aesthetic appeal. Boasting a robust stainless steel housing, this switch is equipped to operate efficiently under variable conditions, sustaining switching voltages up to 250 VAC. With a selection of illumination options including ring, area, and point illumination available, it enhances usability while offering an attractive tactile feedback. It is engineered for long-lasting performance, making it a reliable choice for diverse environments.
Constructed from high quality stainless steel for exceptional durability
Available in various illumination styles including area and ring illumination enhancing visibility
Designed with torsion protection for simplified installation
Mechanical switch with a momentary action that provides reliable operation
Equipped with quick connect terminals for Rapid connection and installation
Offers a wide range of switching voltages from 30 VDC to 250 VAC suitable for multiple applications
Meets stringent IP66 and IP67 protection standards for dust and water resistance
Features attractive tactile feedback that enhances user interaction
Extensive lifecycle rated at 1.5 million actuations ensuring longevity and reliability
Supports customisation options for colour marking and design variations
Related links
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
