Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, NO, Panel, 22.5 mm Cutout, SPST, Green LED, IP66,
- RS Stock No.:
- 589-803
- Mfr. Part No.:
- XB5AW33B3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.82
(exc. VAT)
€44.06
(inc. VAT)
- 11 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 December 2026
- Plus 12 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €35.82 |
*price indicative
- RS Stock No.:
- 589-803
- Mfr. Part No.:
- XB5AW33B3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | NO | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw Clamp | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 2 NO | |
| Switch Contact Current | 10A | |
| Length | 2.2in | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Height | 1.7mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation NO | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB5 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw Clamp | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Contact DC Voltage 24V dc | ||
Actuator Style Flush | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 2 NO | ||
Switch Contact Current 10A | ||
Length 2.2in | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Height 1.7mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST IP66,
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch Green LED IP67, IP69K
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Green IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Red IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch 22.5 mm Cutout Blue IP66
