C & K D6R Series Push Button Switch, PCB Green, SPST, IP40
- RS Stock No.:
- 257-0619
- Mfr. Part No.:
- D6R50F1LFS
- Manufacturer:
- C & K
Subtotal (1 pack of 2 units)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- 214 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.22 | €2.44 |
*price indicative
- RS Stock No.:
- 257-0619
- Mfr. Part No.:
- D6R50F1LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | D6R | |
| Mount Type | PCB | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Push Button Shape | Round | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series D6R | ||
Mount Type PCB | ||
Push Button Actuation Momentary | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Push Button Shape Round | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K pushbutton switch has 100 mA current rating and 32 VDC voltage rating, SPST-NO contact configuration with through-hole mounting type.
High temperature
Wide variety of colors and styles
RoHS compliant and compatible
Related links
- C & K D6R Series Push Button Switch SPST, IP40
- C & K D6R Series Push Button Switch SPST, IP40
- C & K D6R Series Push Button Switch PCB White LED 32 V dc
- C & K D6R Series Push Button Switch PCB Red LED 32 V dc
- C & K D6R Series Push Button Switch Through Hole SPST, 32 V dc
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- C & K K12 Series Illuminated Push Button Switch PCB Green LED 30 V dc
