Schneider Electric 9001SK Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NO, Red LED, IP66 600 V ac
- RS Stock No.:
- 654-559
- Mfr. Part No.:
- 9001SKR1GH5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.39
(exc. VAT)
€54.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.39 |
*price indicative
- RS Stock No.:
- 654-559
- Mfr. Part No.:
- 9001SKR1GH5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 9001SK | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 9001SK | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is engineered for high-performance control in diverse applications. Designed with a spring return feature and a green flush operator, it offers simplicity in operation while providing robust functionality. This push-button is versatile, featuring an octagonal signaling unit head that accommodates a 30mm mounting diameter, making it ideal for various installations. With a mechanical durability of up to 5 million cycles and a solid construction, this push-button ensures long-lasting reliability. It meets internationally recognised standards and is equipped with screw clamp terminals for easy and secure connections, making it suitable for both industrial and commercial environments.
Mechanical durability of 5 million cycles ensures longevity
Green flush operator adds an aesthetic touch while signifying functionality
Octagonal head design allows for precise and ergonomic operation
Screw clamp terminals provide secure connections compliant with IEC standards
Adaptable to any mounting position for versatile installation
High-rated operational current and breaking capacity make it reliable under load
IP66 rating guarantees protection against dust and water ingress
Meets international certifications such as NEMA and UL for broad compatibility
Functions effectively in ambient temperatures ranging from -25°C to 70°C for diverse operational environments
Related links
- Schneider Electric 9001SK Series Push Button Switch Panel SPDT IP66 600 V ac
- Schneider Electric 9001SK Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO, IP66 600 V ac
