Schneider Electric 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NC, Red LED, IP66 600 V ac
- RS Stock No.:
- 654-087
- Mfr. Part No.:
- 9001KR5RH6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.95
(exc. VAT)
€74.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.95 |
*price indicative
- RS Stock No.:
- 654-087
- Mfr. Part No.:
- 9001KR5RH6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | 9001K | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, EN/IEC 60947-5-1 EN/IEC 60947-1 EN/IEC 60947-5-4 JIS C 4520 JIS C 852 UL 508 CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series 9001K | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
LED Colour Red | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, EN/IEC 60947-5-1 EN/IEC 60947-1 EN/IEC 60947-5-4 JIS C 4520 JIS C 852 UL 508 CSA C22.2 No 14 | ||
- COO (Country of Origin):
- MX
The Schneider Electric Push button designed for superior operational control in various environments. This spring return operator features a striking red mushroom head with a 57mm diameter, allowing for easy identification and activation. Crafted with a sturdy metal bezel and plastic head, it is built to withstand rigorous use, ensuring high durability with a mechanical lifespan of up to 5 million cycles. Its IP66 rating provides excellent protection against dust and water, making it ideal for both indoor and outdoor applications. With compatibility across several NEMA ratings and an operating temperature range from -25 to 70°C, this product is engineered for reliability in demanding conditions.
Spring return operation enhances user safety and efficiency
Metal bezel integrates seamlessly with various panel thicknesses from 1 to 6 mm
Conforms to IEC and NEMA standards for maximum compatibility
1 NC contact configuration supports reliable functionality
Screw clamp terminals facilitate easy and secure connections
Cross slotted screw head design allows for straightforward installation
Compliant with EU RoHS and REACh regulations ensuring environmental safety
Vibration resistance up to 7 gn guarantees resilience in dynamic environments
Suitable for multiple mounting positions, accommodating versatile designs
Environmentally friendly packaging, promoting sustainability initiatives
Related links
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel SPDT 600 V ac
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric 9001SK Series Push Button Switch Panel 1 NO IP66 600 V ac
