Schneider Electric 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, IP66 600 V ac
- RS Stock No.:
- 654-845
- Mfr. Part No.:
- 9001K2L35GH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€169.83
(exc. VAT)
€208.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.83 |
*price indicative
- RS Stock No.:
- 654-845
- Mfr. Part No.:
- 9001K2L35GH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | JIS C 4520, EN/IEC 60947-5-7, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C 852 | |
| Width | 54mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals JIS C 4520, EN/IEC 60947-5-7, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C 852 | ||
Width 54mm | ||
Height 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push button is designed to enhance user interface in various applications, particularly in control panels. This 30mm unit features a robust spring return mechanism and green projecting operator profile, making it easy to identify in low-light conditions. With a durable metal bezel, this device ensures longevity and resilience in demanding environments. It operates reliably in temperatures ranging from -25 to 70°C and is rated for 24 to 28 V AC/DC, perfect for a wide range of electrical setups. Built to withstand harsh conditions, it boasts an IP66 protection rating, making it suitable for external and industrial applications.
Spring return operator for enhanced user engagement
Green projecting profile for visibility in dim lighting
Durable metal bezel, ensuring long-term reliability
Rated for a wide operating voltage of 24 to 28 V AC/DC
IP66 rated for protection against dust and water ingress
Mechanical durability of up to 5 million cycles for extended usage
Versatile mounting options, adaptable to most panel thicknesses
Conforms to multiple international standards ensuring safety and compliance
Shock resistance up to 50 gn, protecting internal components
Includes silver alloy contacts for dependable performance
Related links
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel SPDT 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric 9001SK Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
