Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Spring Return, Screw, 22 mm Cutout, 1 NO, Red LED,
- RS Stock No.:
- 654-724
- Mfr. Part No.:
- XB5AW31B1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.91
(exc. VAT)
€47.86
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.91 |
*price indicative
- RS Stock No.:
- 654-724
- Mfr. Part No.:
- XB5AW31B1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66, IP67, IP69K | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series Harmony XB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Screw | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66, IP67, IP69K | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Illuminated push-button provides an ergonomic and visual interface for controlling your machines. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits High performance International standards & certifications ( Marine certification, IP66 IP67, Type 13 and 4X).
Universal LED block to be used for all colors
Improved color intensity and brightness
Quick and easy assembly and disassembly
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel Mount SPDT,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Orange
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Blue LED
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Screw 1 NO
