Schneider Electric Harmony 9001K Series Push Button Switch, Spring Return, Screw, 30 mm Cutout
- RS Stock No.:
- 654-772
- Mfr. Part No.:
- 9001KR2GH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.95
(exc. VAT)
€38.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.95 |
*price indicative
- RS Stock No.:
- 654-772
- Mfr. Part No.:
- 9001KR2GH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 6mm | |
| Standards/Approvals | CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Illuminated No | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 6mm | ||
Standards/Approvals CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | ||
- COO (Country of Origin):
- MX
The Schneider Electric Harmony 9001K modular recessed green push button with extended guard has 2 positions, operates with spring return mechanism. It has a chromium-plated metal bezel, has 1 x NO + 1 x NC contact and uses screw-clamp terminals. This recessed push button with extended guard provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections.
Type of operator is spring return
Operator profile is green recessed
Operator additional information is metal guard
Related links
- Schneider Electric Harmony 9001K Series Push Button Head Screw IP66
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST Blue,
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw DPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 1 NO IP66 250
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Red LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Green LED 125 V dc
