Schneider Electric Harmony 9001K Series Push Button Head, Spring Return, Screw, 30 mm Cutout, IP66
- RS Stock No.:
- 654-783
- Mfr. Part No.:
- 9001KR25GM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€64.28
(exc. VAT)
€79.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €64.28 |
*price indicative
- RS Stock No.:
- 654-783
- Mfr. Part No.:
- 9001KR25GM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Product Type | Push Button Head | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001K | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 6mm | |
| Standards/Approvals | CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Product Type Push Button Head | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001K | ||
Mount Type Screw | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 6mm | ||
Standards/Approvals CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | ||
- COO (Country of Origin):
- MX
The Schneider Electric Mushroom shaped push-button head is designed for quick actions in processes or machines where operator movements require maximum ergonomics. Its prominent mushroom shape ensures clear visual distinction even at a distance. The push-button is impact resistant, dust resistant, water resistant, and vibration resistant with IP66 protection, making it suitable for harsh environments. It can be easily combined with Harmony contact blocks to perform a wide range of control functions. The product delivers high performance and meets international standards and certifications including Marine ABS certification, IP66, and Type 1, 2, 3, 3R, 4, 6, 12, and 13.
Shape of signaling unit head is round
Head material is metal
Operator additional information is screw-on metal with set screw
Contacts type and composition is without contact block
Related links
- Schneider Electric Harmony 9001K Series Push Button Switch Screw, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Red LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Green LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Green LED 125 V dc
