Schneider Electric S940 Series Push Button Switch, Push to Make, Flush Mount, 250V, IP21D
- RS Stock No.:
- 655-811
- Mfr. Part No.:
- S940246
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.76 |
*price indicative
- RS Stock No.:
- 655-811
- Mfr. Part No.:
- S940246
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Push to Make | |
| Illuminated | No | |
| Series | S940 | |
| Mounting Type | Flush Mount | |
| Push Button Colour | Black | |
| Voltage Rating | 250V | |
| IP Rating | IP21D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push to Make | ||
Illuminated No | ||
Series S940 | ||
Mounting Type Flush Mount | ||
Push Button Colour Black | ||
Voltage Rating 250V | ||
IP Rating IP21D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric Odace 2011 Series Push Button Switch Flush Mount IP21D
- Schneider Electric Ovalis Series Push Button Switch Flush Mount IP21D
- Schneider Electric Odace 2011 Series Push Button 250V, IP21D
- Schneider Electric Odace 2011 Series Illuminated Push Button 250V, IP21D
- Schneider Electric Odace 2011 Series Push Button Switch 250V, IP21D
- Schneider Electric Ovalis Series Push Button 250V, IP21D
- Schneider Electric Ovalis Series Push Button Switch 250V, IP21D
- Schneider Electric Ovalis Series Push Button Flush Mount IP21D
