C & K AP Series Illuminated Pushbutton, Momentary, Panel Mount, 13.8 mm Cutout, SPST-NO, Bicolour (High Efficiency
- RS Stock No.:
- 678-116
- Mfr. Part No.:
- AP4E202SZBE
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-116
- Mfr. Part No.:
- AP4E202SZBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | AP | |
| Panel Cutout Size | 13.8 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder Lug | |
| LED Colour | Bicolour (High Efficiency Red/Green) | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Dome | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | RoHS | |
| Length | 17.4mm | |
| Width | 17.4mm | |
| Switch Contact Current | 200mA | |
| Height | 28mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series AP | ||
Panel Cutout Size 13.8 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder Lug | ||
LED Colour Bicolour (High Efficiency Red/Green) | ||
IP Rating IP67 | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Dome | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals RoHS | ||
Length 17.4mm | ||
Width 17.4mm | ||
Switch Contact Current 200mA | ||
Height 28mm | ||
- COO (Country of Origin):
- CN
The C & K Industrial Pushbutton Switch is expertly engineered for demanding environments, offering exceptional durability and reliability. This versatile switch features a SPST momentary function and is designed for high-performance applications in diverse sectors, including industrial, medical, and military use. With an extraordinary operating life of up to 1,000,000 cycles, it ensures longevity and dependable functionality.
IP65 for superior protection against dust and moisture
Snap in facilitate easy installation
Multiple colour caps available to enhance customization and visibility
RoHS compliant to meet environmental regulations
Robust construction with PBT housing for durability in harsh conditions
Vibration and shock resistance ensure performance stability under challenging conditions
Related links
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Through Hole Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- C & K ATP22 Series Illuminated Pushbutton Panel Mount Green LED 28 V 250 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
