C & K ELUM Series Illuminated Pushbutton, Momentary, Through Hole, SPDT, Bicolour (High Efficiency Red/Green) LED, 50 V
- RS Stock No.:
- 680-503
- Mfr. Part No.:
- ELUMOATHQ2C12
- Manufacturer:
- C & K
Subtotal (1 tray of 25 units)*
€284.10
(exc. VAT)
€349.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €284.10 | €11.364 |
*price indicative
- RS Stock No.:
- 680-503
- Mfr. Part No.:
- ELUMOATHQ2C12
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | ELUM | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| LED Colour | Bicolour (High Efficiency Red/Green) | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 50V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 250mA | |
| Width | 6.01mm | |
| Standards/Approvals | RoHS | |
| Length | 11.43mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series ELUM | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
LED Colour Bicolour (High Efficiency Red/Green) | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 50V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-On | ||
Switch Contact Current 250mA | ||
Width 6.01mm | ||
Standards/Approvals RoHS | ||
Length 11.43mm | ||
- COO (Country of Origin):
- CN
The C & K Illuminated latching pushbutton is designed to enhance user Interface in a variety of applications. This pushbutton operates smoothly and reliably, making it an Ideal choice for telecommunications, automotive, and consumer electronics. Engineered for versatility, ensuring compatibility with a wide range of designs. With robust build quality and dependable electrical properties, this switch empowers users to engage and control devices with precision whilst being compliant with RoHS standards.
Low profile design optimises board space for Compact designs
Long operating life of 30000 cycles ensures longevity and durability
Lead free process compatibility supports modern manufacturing standards
Right angle Terminal
Related links
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Green LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Red LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount 50 V
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
