C & K ELUM Series Illuminated Pushbutton, Momentary, Surface Mount, SPDT, Bicolour (High Efficiency Red/Green) LED, 50 V
- RS Stock No.:
- 677-312
- Mfr. Part No.:
- ELUMOASAQ2C12
- Manufacturer:
- C & K
Image representative of range
Subtotal (1 reel of 25 units)*
€392.99
(exc. VAT)
€483.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €392.99 | €15.72 |
*price indicative
- RS Stock No.:
- 677-312
- Mfr. Part No.:
- ELUMOASAQ2C12
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | ELUM | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Bicolour (High Efficiency Red/Green) | |
| Contact DC Voltage | 50V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 11.43mm | |
| Width | 6.01mm | |
| Switch Contact Current | 250mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series ELUM | ||
Mount Type Surface Mount | ||
Contact Configuration SPDT | ||
LED Colour Bicolour (High Efficiency Red/Green) | ||
Contact DC Voltage 50V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 11.43mm | ||
Width 6.01mm | ||
Switch Contact Current 250mA | ||
- COO (Country of Origin):
- CN
The C & K Illuminated latching pushbutton is designed to enhance user Interface in a variety of applications. This pushbutton operates smoothly and reliably, making it an Ideal choice for telecommunications, automotive, and consumer electronics. Engineered for versatility, ensuring compatibility with a wide range of designs. With robust build quality and dependable electrical properties, this switch empowers users to engage and control devices with precision whilst being compliant with RoHS standards.
Low profile design optimises board space for Compact designs
Long operating life of 30000 cycles ensures longevity and durability
Lead free process compatibility supports modern manufacturing standards
Right angle Terminal
Related links
- C & K ELUM Series Illuminated Pushbutton Through Hole Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Red LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Green LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount 50 V
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
