C & K 8020 Series Pushbutton, Momentary, Panel Mount, 11.91 mm Cutout, SPST-NO, 20 V 20 V
- RS Stock No.:
- 678-250
- Mfr. Part No.:
- 8532T1ZBE2
- Manufacturer:
- C & K
Subtotal (1 pack of 20 units)*
€357.67
(exc. VAT)
€439.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €357.67 | €17.884 |
*price indicative
- RS Stock No.:
- 678-250
- Mfr. Part No.:
- 8532T1ZBE2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8020 | |
| Panel Cutout Size | 11.91 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder Lug | |
| Actuator Style | Round | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | (On)-Off | |
| Width | 9.53mm | |
| Standards/Approvals | RoHS | |
| Height | 23.75mm | |
| Length | 9.53mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8020 | ||
Panel Cutout Size 11.91 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder Lug | ||
Actuator Style Round | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration (On)-Off | ||
Width 9.53mm | ||
Standards/Approvals RoHS | ||
Height 23.75mm | ||
Length 9.53mm | ||
- COO (Country of Origin):
- VN
The C & K Subminiature Pushbutton Switch is designed for reliability and performance in various applications. This switch features a single pole, single throw (SPST) configuration with a momentary actuation mechanism, making it suitable for a wide range of electronic devices. Rated for 1 Amp at 120 V AC or 28 V DC, it ensures robust operation in telecommunications, networking equipment, and computer peripherals. Its Compact design and standard epoxy Terminal seal facilitate easy installation and enhance its durability under demanding conditions.
Compact design ensures compatibility with limited space applications
Durable construction provides reliable performance over 250000 actuations
Standard epoxy Terminal seal protects against environmental damage
Multiple colour options enable customisation for device aesthetics
RoHS compliant to meet environmental regulations and standards
Easy to integrate with PCB cleaning methods for simplified installation
Related links
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NC, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
