C & K 8020 Series Pushbutton, Momentary, Panel Mount, 6.35 mm Cutout, SPDT, 20 V 20 V
- RS Stock No.:
- 677-211
- Mfr. Part No.:
- 8125SYZBE
- Manufacturer:
- C & K
Subtotal (1 pack of 30 units)*
€308.48
(exc. VAT)
€379.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €308.48 | €10.283 |
*price indicative
- RS Stock No.:
- 677-211
- Mfr. Part No.:
- 8125SYZBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Series | 8020 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 75°C | |
| Width | 12.7mm | |
| Height | 26.24mm | |
| Length | 6.86mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Series 8020 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 75°C | ||
Width 12.7mm | ||
Height 26.24mm | ||
Length 6.86mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K Snap-acting momentary pushbutton switch designed to enhance user interaction in various applications. Engineered for performance, this switch features a single-pole, double-throw (SPDT) configuration, ensuring seamless functionality with a 0.4 VA rating at 20 V AC or DC maximum. It promises a positive tactile feel, making it Ideal for instrumentation and telecommunications equipment. The epoxy Terminal seal is compatible with 'bottom-wash' PCB cleaning methods. Its Compact design makes it suitable for a range of devices where space is at a premium.
RoHS compliant models available ensuring eco friendly use
Durable construction suitable for long term use in demanding environments
Low contact resistance guarantees efficient performance
Extensive electrical life with 60000 make and break cycles at full load
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
