C & K 8020 Series Pushbutton, Momentary, Panel Mount, 4.37 mm Cutout, SPST-NO, 28 V 120 V
- RS Stock No.:
- 678-509
- Mfr. Part No.:
- 8632CQD2
- Manufacturer:
- C & K
Subtotal (1 tray of 20 units)*
€300.60
(exc. VAT)
€369.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €300.60 | €15.03 |
*price indicative
- RS Stock No.:
- 678-509
- Mfr. Part No.:
- 8632CQD2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | 8020 | |
| Panel Cutout Size | 4.37 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 120V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | (On)-Off | |
| Length | 9.53mm | |
| Height | 23.75mm | |
| Width | 9.53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series 8020 | ||
Panel Cutout Size 4.37 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 120V | ||
Actuator Style Round | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration (On)-Off | ||
Length 9.53mm | ||
Height 23.75mm | ||
Width 9.53mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K Microminiature Pushbutton Switch is expertly designed for precision in applications where space is at a premium. This versatile pushbutton switch features a normally closed momentary action, making it an Ideal choice for telecommunications and networking equipment. Its robust design, complemented by its glass-filled nylon plunger, ensures reliability in diverse environments. With its Compact size and effective operation, this switch is perfect for computers, peripherals, and other critical devices requiring dependable performance.
RoHS compliant aligning with current environmental standards
Pushbutton design allows for comfortable and intuitive usage
Robust electrical life of up to 100000 actuations at full load
Contact resistance below 30 mohm ensures efficient performance
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
