C & K 8020 Series Pushbutton, Momentary, Panel Mount, 6.35 mm Cutout, SPDT, 20 V 20 V
- RS Stock No.:
- 680-420
- Mfr. Part No.:
- 8125SHWBE
- Manufacturer:
- C & K
Subtotal (1 pack of 30 units)*
€296.64
(exc. VAT)
€364.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €296.64 | €9.888 |
*price indicative
- RS Stock No.:
- 680-420
- Mfr. Part No.:
- 8125SHWBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Series | 8020 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Wire Wrap | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Length | 6.86mm | |
| Height | 26.24mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Series 8020 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Wire Wrap | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Length 6.86mm | ||
Height 26.24mm | ||
- COO (Country of Origin):
- VN
The C & K Snap-acting momentary pushbutton switch designed for reliable operation across a variety of applications. With a focus on versatility, it accommodates multi-position functionality, ensuring seamless integration into diverse electronic systems. Its robust construction includes an epoxy Terminal seal, allowing it to withstand bottom wash cleaning processes, making it Ideal for instrumentation and telecommunications equipment.
Positive tactile feedback ensures a responsive user experience
RoHS compliant models align with environmental regulations
Engineered for high durability providing up to 60000 electrical cycles at full load
Suitable for diverse applications including instrumentation and telecommunications
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
