C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 680-417
- Mfr. Part No.:
- 8121SH9AGE
- Manufacturer:
- C & K
Subtotal (1 tray of 20 units)*
€295.19
(exc. VAT)
€363.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €295.19 | €14.76 |
*price indicative
- RS Stock No.:
- 680-417
- Mfr. Part No.:
- 8121SH9AGE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact AC Voltage | 120V | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Width | 12.7mm | |
| Standards/Approvals | UL | |
| Height | 26.24mm | |
| Length | 6.86mm | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact AC Voltage 120V | ||
Actuator Style Round | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Width 12.7mm | ||
Standards/Approvals UL | ||
Height 26.24mm | ||
Length 6.86mm | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch is designed for precision and reliability in a variety of applications. Perfect for instrumentation and computer peripherals, this switch features a momentary action that ensures a positive tactile feel with each press. Engineered to deliver optimal performance, its Compact size and user-friendly design make it suitable for a range of electronic devices. Whether you're integrating it into telecommunications equipment or custom applications, its robust construction ensures long-lasting reliability and superior functionality.
RoHS compliant ensuring environmental standards are met
Epoxy Terminal seal protects against moisture and debris
Electrical life rated for 60000 make and break cycles at full load
Low contact resistance below 50 mohm ensuring efficient performance
Related links
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
