C & K KM Series Pushbutton, Momentary, Through Hole, SPDT, 20 V 20 V
- RS Stock No.:
- 678-615
- Mfr. Part No.:
- KM1202A08BE
- Manufacturer:
- C & K
Subtotal (1 pack of 25 units)*
€344.39
(exc. VAT)
€423.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €344.39 | €13.776 |
*price indicative
- RS Stock No.:
- 678-615
- Mfr. Part No.:
- KM1202A08BE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | KM | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 250mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Actuator Colour White | ||
Illuminated No | ||
Series KM | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 250mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K Subminiature pushbutton switch is designed to deliver reliable performance across a range of applications, from alarm systems to industrial controls. Featuring a single pole, dual throw design, it offers an On-Momentary functionality Ideal for various electronic projects. The switch is constructed with Durable materials, including a 6/6 nylon actuator and housing, ensuring longevity and robustness. Its reliable contact design and low contact resistance enhance operational integrity, making it suitable for use in both AC and DC environments.
Reliable contact design for consistent performance
RoHS compliant ensuring environmental safety
Electrical life rated for 10000 actuations at full load
Insulation resistance ensures safe operation
Related links
- C & K KM Series Pushbutton Panel Mount 20 V 20 V
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K E010 Series Pushbutton Through Hole 20 V 20 V
- C & K E020 Series Pushbutton Through Hole 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K TP Series Pushbutton PCB 20 V 20 V ac
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
